SMA Connector Jack, Female Socket 50 Ohms Panel Mount Solder
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SC7593

DigiKey Part Number
5328-SC7593-ND
Manufacturer
Manufacturer Product Number
SC7593
Description
CONN JACK SOLDER SMA
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
SMA Connector Jack, Female Socket 50 Ohms Panel Mount Solder
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Fastening Type
Threaded
Mfr
Frequency - Max
18 GHz
Packaging
Bag
Number of Ports
1
Part Status
Active
Housing Color
Gold
Connector Style
Center Contact Material
Beryllium Copper
Connector Type
Jack, Female Socket
Body Material
Stainless Steel
Contact Termination
Solder
Body Finish
Gold
Shield Termination
Solder
Center Contact Plating
Gold
Impedance
50 Ohms
Dielectric Material
Polyphenylene Oxide (PPO)
Mounting Type
Panel Mount
Operating Temperature
-65°C ~ 165°C
Mounting Feature
Bulkhead - Rear Side Nut
Voltage Rating
500 V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1
Factory Stock: 2.425
Check for Additional Incoming Stock
All prices are in EUR
Bag
QuantityUnit PriceExt Price
147,87000 €47,87 €
1040,68500 €406,85 €
2538,13840 €953,46 €
5036,31920 €1.815,96 €
10034,58760 €3.458,76 €
25032,42564 €8.106,41 €
Manufacturers Standard Package
Unit Price without VAT:47,87000 €
Unit Price with VAT:56,96530 €