SC7571 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Fairview Microwave
In Stock: 0
Unit Price: 64,25000 €
Datasheet

Parametric Equivalent


Fairview Microwave
In Stock: 0
Unit Price: 10,53000 €
Datasheet

Parametric Equivalent


Fairview Microwave
In Stock: 0
Unit Price: 31,49000 €
Datasheet

Parametric Equivalent


Amphenol RF
In Stock: 0
Unit Price: 21,21640 €

Parametric Equivalent


Radiall USA, Inc.
In Stock: 0
Unit Price: 26,42560 €
Datasheet
SMA Connector Jack, Female Socket 50 Ohms Panel Mount Solder Tab
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SC7571

DigiKey Part Number
5328-SC7571-ND
Manufacturer
Manufacturer Product Number
SC7571
Description
CONN JACK SOLDER SMA
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
SMA Connector Jack, Female Socket 50 Ohms Panel Mount Solder Tab
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Mounting Feature
Flange
Mfr
Fastening Type
Threaded
Packaging
Bag
Frequency - Max
18 GHz
Part Status
Active
Number of Ports
1
Connector Style
Housing Color
Silver
Connector Type
Jack, Female Socket
Center Contact Material
Beryllium Copper
Contact Termination
Solder Tab
Body Material
Stainless Steel
Shield Termination
Solder
Center Contact Plating
Gold
Impedance
50 Ohms
Dielectric Material
Polytetrafluoroethylene (PTFE)
Mounting Type
Panel Mount
Operating Temperature
-55°C ~ 155°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SC7536Fairview Microwave05328-SC7536-ND64,25000 €Parametric Equivalent
SC7554Fairview Microwave05328-SC7554-ND10,53000 €Parametric Equivalent
SC7582Fairview Microwave05328-SC7582-ND31,49000 €Parametric Equivalent
901-9215-3CCSFAmphenol RF0901-9215-3CCSF-ND21,21640 €Parametric Equivalent
R125620001Radiall USA, Inc.02201-R125620001-ND26,42560 €Parametric Equivalent
Available To Order
Factory Stock: 55
Check Lead Time

This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.

All prices are in EUR
Bag
QuantityUnit PriceExt Price
130,33000 €30,33 €
Manufacturers Standard Package
Unit Price without VAT:30,33000 €
Unit Price with VAT:36,09270 €