Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

SC7022 | |
|---|---|
DigiKey Part Number | 5328-SC7022-ND |
Manufacturer | |
Manufacturer Product Number | SC7022 |
Description | CONN PLUG SOLDER/SOLDER SMA |
Customer Reference | |
Detailed Description | SMA Connector Plug, Male Pin 50 Ohms Free Hanging (In-Line), Right Angle Solder |
Datasheet | Datasheet |
Category | Cable Group RG-405 (.086 Semi Rigid) |
Mfr | Fastening Type Threaded |
Packaging Bag | Frequency - Max 12.4 GHz |
Part Status Obsolete | Number of Ports 1 |
Connector Style | Housing Color Silver |
Connector Type Plug, Male Pin | Center Contact Material Brass |
Contact Termination Solder | Body Material Stainless Steel |
Shield Termination Solder | Center Contact Plating Gold |
Impedance 50 Ohms | Dielectric Material Polytetrafluoroethylene (PTFE) |
Mounting Type Free Hanging (In-Line), Right Angle | Operating Temperature -55°C ~ 155°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 142-0693-106 | Cinch Connectivity Solutions Johnson | 0 | 142-0693-106-ND | 9,21356 € | Parametric Equivalent |
| 16_SMA-50-2-110/133_NE | Huber+Suhner, Inc. | 12 | 3628-16_SMA-50-2-110/133_NE-ND | 12,66000 € | Parametric Equivalent |
| 16_SMA-50-2-110/133_NP | Huber+Suhner, Inc. | 0 | 3628-16_SMA-50-2-110/133_NP-ND | 4,17522 € | Parametric Equivalent |
| 16_SMA-50-2-43/133_NE | Huber+Suhner, Inc. | 0 | 3628-16_SMA-50-2-43/133_NE-ND | 13,52000 € | Parametric Equivalent |





