
SC6517 | |
|---|---|
DigiKey Part Number | 5328-SC6517-ND |
Manufacturer | |
Manufacturer Product Number | SC6517 |
Description | CONN PLUG CRIMP/SOLDER SHV |
Customer Reference | |
Detailed Description | SHV Connector Plug, Male Pin 50 Ohms Free Hanging (In-Line) Solder |
Datasheet | Datasheet |
Category | Cable Group RG-59 |
Mfr | Fastening Type Bayonet Lock |
Packaging Bag | Frequency - Max 50 MHz |
Part Status Obsolete | Number of Ports 1 |
Connector Style | Housing Color Silver |
Connector Type Plug, Male Pin | Center Contact Material Brass |
Contact Termination Solder | Body Material Brass |
Shield Termination Crimp | Body Finish Nickel |
Impedance 50 Ohms | Center Contact Plating Silver |
Mounting Type Free Hanging (In-Line) | Operating Temperature -55°C ~ 110°C |

