Parametric Equivalent

SC6263 | |
|---|---|
DigiKey Part Number | 5328-SC6263-ND |
Manufacturer | |
Manufacturer Product Number | SC6263 |
Description | CONN JACK SOLDER BNC |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | BNC Connector Jack, Female Socket 75 Ohms Panel Mount Solder Cup |
Datasheet | Datasheet |
Category | Fastening Type Bayonet Lock |
Mfr | Frequency - Max 4 GHz |
Packaging Bag | Number of Ports 1 |
Part Status Active | Housing Color Silver |
Connector Style | Center Contact Material Beryllium Copper |
Connector Type Jack, Female Socket | Body Material Brass |
Contact Termination Solder Cup | Body Finish Nickel |
Shield Termination Solder | Center Contact Plating Gold |
Impedance 75 Ohms | Dielectric Material Polytetrafluoroethylene (PTFE) |
Mounting Type Panel Mount | Operating Temperature -55°C ~ 165°C |
Mounting Feature Bulkhead - Rear Side Nut |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 031-221-75RFX | Amphenol RF | 526 | ARF1664-ND | 3,71000 € | Parametric Equivalent |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 25,45000 € | 25,45 € |
| Unit Price without VAT: | 25,45000 € |
|---|---|
| Unit Price with VAT: | 30,28550 € |


