Parametric Equivalent
Parametric Equivalent

SC6231 | |
|---|---|
DigiKey Part Number | 5328-SC6231-ND |
Manufacturer | |
Manufacturer Product Number | SC6231 |
Description | CONN JACK SOLDER BNC |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | BNC Connector Jack, Female Socket 50 Ohms Panel Mount Solder |
Datasheet | Datasheet |
Category | Fastening Type Bayonet Lock |
Mfr | Frequency - Max 4 GHz |
Packaging Bag | Number of Ports 1 |
Part Status Active | Housing Color Silver |
Connector Style | Center Contact Material Beryllium Copper |
Connector Type Jack, Female Socket | Body Material Brass |
Contact Termination Solder | Body Finish Nickel |
Shield Termination Solder | Center Contact Plating Gold |
Impedance 50 Ohms | Dielectric Material Polytetrafluoroethylene (PTFE) |
Mounting Type Panel Mount | Operating Temperature -55°C ~ 165°C |
Mounting Feature Flange |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 000-18225 | Amphenol RF | 262 | ARF2009-ND | 28,37000 € | Parametric Equivalent |
| 23_BNC-50-0-16/133_NE | Huber+Suhner, Inc. | 8 | 3628-23_BNC-50-0-16/133_NE-ND | 19,26000 € | Parametric Equivalent |
| 23_BNC-50-0-2/133_NE | Huber+Suhner, Inc. | 0 | 3628-23_BNC-50-0-2/133_NE-ND | 34,53000 € | Parametric Equivalent |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 51,88000 € | 51,88 € |
| Unit Price without VAT: | 51,88000 € |
|---|---|
| Unit Price with VAT: | 61,73720 € |




