
SC6030 | |
|---|---|
DigiKey Part Number | 5328-SC6030-ND |
Manufacturer | |
Manufacturer Product Number | SC6030 |
Description | CONN PLUG CRIMP/SOLDER BNC |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | BNC Connector Plug, Male Pin 50 Ohms Free Hanging (In-Line) Solder |
Datasheet | Datasheet |
Category | Fastening Type Bayonet Lock |
Mfr | Frequency - Max 4 GHz |
Packaging Bag | Number of Ports 1 |
Part Status Active | Housing Color Silver |
Connector Style | Center Contact Material Brass |
Connector Type Plug, Male Pin | Body Material Brass |
Contact Termination Solder | Body Finish Nickel |
Shield Termination Crimp | Center Contact Plating Gold |
Impedance 50 Ohms | Dielectric Material Polytetrafluoroethylene (PTFE) |
Mounting Type Free Hanging (In-Line) | Operating Temperature -65°C ~ 165°C |
Cable Group RG-174, 188, 316, LMR-100 | Voltage Rating 500 V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 24,57000 € | 24,57 € |
| 10 | 20,88400 € | 208,84 € |
| 25 | 19,57640 € | 489,41 € |
| 50 | 18,64240 € | 932,12 € |
| 100 | 17,75320 € | 1.775,32 € |
| 250 | 16,64296 € | 4.160,74 € |
| 500 | 15,84976 € | 7.924,88 € |
| Unit Price without VAT: | 24,57000 € |
|---|---|
| Unit Price with VAT: | 29,23830 € |

