
SC5882 | |
|---|---|
DigiKey Part Number | 5328-SC5882-ND |
Manufacturer | |
Manufacturer Product Number | SC5882 |
Description | 1.85MM FEMALE (JACK) BULKHEAD PR |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 1.85mm Connector Jack, Female Socket 50 Ohms Panel Mount Solder |
Datasheet | Datasheet |
Category | Mounting Type Panel Mount |
Mfr | Mounting Feature Bulkhead - Front Side Nut |
Series | Cable Group RG-405 |
Packaging Bulk | Fastening Type Threaded |
Part Status Active | Frequency - Max 60 GHz |
Connector Style | Number of Ports 1 |
Connector Type Jack, Female Socket | Housing Color Silver |
Contact Termination Solder | Center Contact Material Beryllium Copper |
Shield Termination Clamp | Body Material Stainless Steel |
Impedance 50 Ohms | Center Contact Plating Gold |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 187,77000 € | 187,77 € |
| Unit Price without VAT: | 187,77000 € |
|---|---|
| Unit Price with VAT: | 223,44630 € |

