Parametric Equivalent

SC5881 | |
|---|---|
DigiKey Part Number | 5328-SC5881-ND |
Manufacturer | |
Manufacturer Product Number | SC5881 |
Description | CONN JACK CLAMP/SOLDER 1.85MM |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 1.85mm Connector Jack, Female Socket 50 Ohms Free Hanging (In-Line) Solder |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Connector Style | ||
Connector Type | Jack, Female Socket | |
Contact Termination | Solder | |
Shield Termination | Clamp | |
Impedance | 50 Ohms | |
Mounting Type | Free Hanging (In-Line) | |
Mounting Feature | - | |
Cable Group | 0.047" Semi Rigid | |
Fastening Type | Threaded | |
Frequency - Max | 65 GHz | |
Number of Ports | 1 | |
Features | - | |
Housing Color | Silver | |
Ingress Protection | - | |
Center Contact Material | Beryllium Copper | |
Includes | - | |
Body Material | Stainless Steel | |
Body Finish | - | |
Center Contact Plating | Gold | |
Dielectric Material | - | |
Operating Temperature | - | |
Mating Cycles | - | |
Insertion Loss | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 218,09000 € | 218,09 € |
| Unit Price without VAT: | 218,09000 € |
|---|---|
| Unit Price with VAT: | 259,52710 € |


