
SC5860 | |
|---|---|
DigiKey Part Number | 5328-SC5860-ND |
Manufacturer | |
Manufacturer Product Number | SC5860 |
Description | CONN JACK CLAMP/SOLDER 2.4MM |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 2.4mm (APC-2.4, OS-50) Connector Jack, Female Socket 50 Ohms Panel Mount Solder |
Datasheet | Datasheet |
Category | Mounting Feature Bulkhead - Front Side Nut |
Mfr | Cable Group RG-405 |
Packaging Bag | Fastening Type Threaded |
Part Status Active | Frequency - Max 50 GHz |
Connector Style | Number of Ports 1 |
Connector Type Jack, Female Socket | Housing Color Silver |
Contact Termination Solder | Center Contact Material Beryllium Copper |
Shield Termination Clamp | Body Material Stainless Steel |
Impedance 50 Ohms | Center Contact Plating Gold |
Mounting Type Panel Mount |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 186,14000 € | 186,14 € |
| Unit Price without VAT: | 186,14000 € |
|---|---|
| Unit Price with VAT: | 221,50660 € |

