
SC5842 | |
|---|---|
DigiKey Part Number | 5328-SC5842-ND |
Manufacturer | |
Manufacturer Product Number | SC5842 |
Description | 2.92MM MALE (PLUG) PRECISION CON |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 2.92mm Connector Plug, Male Pin 50 Ohms Free Hanging (In-Line) Solder |
Datasheet | Datasheet |
Category | Shield Termination Clamp |
Mfr | Impedance 50 Ohms |
Series | Mounting Type Free Hanging (In-Line) |
Packaging Bulk | Cable Group RG-405 |
Part Status Active | Fastening Type Threaded |
Connector Style | Frequency - Max 40 GHz |
Connector Type Plug, Male Pin | Number of Ports 1 |
Contact Termination Solder | Housing Color Gold, Silver |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 136,36000 € | 136,36 € |
| Unit Price without VAT: | 136,36000 € |
|---|---|
| Unit Price with VAT: | 162,26840 € |

