
SC5481 | |
|---|---|
DigiKey Part Number | 5328-SC5481-ND |
Manufacturer | |
Manufacturer Product Number | SC5481 |
Description | CONN PLUG SOLDER MINI SMP |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | SMP, Mini Connector Plug, Male Pin 50 Ohms Through Hole Solder |
Datasheet | Datasheet |
Category | Fastening Type Snap-On |
Mfr | Frequency - Max 50 GHz |
Packaging Bag | Number of Ports 1 |
Part Status Active | Features Full Detent |
Connector Style | Housing Color Gold |
Connector Type Plug, Male Pin | Center Contact Material Nickel-Cobalt |
Contact Termination Solder | Body Material Nickel-Cobalt |
Shield Termination Solder | Body Finish Gold |
Impedance 50 Ohms | Center Contact Plating Gold |
Mounting Type Through Hole | Operating Temperature -55°C ~ 125°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SC5464 | Fairview Microwave | 0 | 5328-SC5464-ND | 103,04000 € | Parametric Equivalent |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 71,12000 € | 71,12 € |
| Unit Price without VAT: | 71,12000 € |
|---|---|
| Unit Price with VAT: | 84,63280 € |


