Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

SC5463 | |
|---|---|
DigiKey Part Number | 5328-SC5463-ND |
Manufacturer | |
Manufacturer Product Number | SC5463 |
Description | CONN PLUG SOLDER MINI SMP |
Customer Reference | |
Detailed Description | SMP, Mini Connector Plug, Male Pin 50 Ohms Surface Mount Solder |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bag | |
Part Status | Obsolete | |
Connector Style | ||
Connector Type | Plug, Male Pin | |
Contact Termination | Solder | |
Shield Termination | Solder | |
Impedance | 50 Ohms | |
Mounting Type | Surface Mount | |
Mounting Feature | - | |
Cable Group | - | |
Fastening Type | Snap-On | |
Frequency - Max | 40 GHz | |
Number of Ports | 1 | |
Features | Smooth Bore | |
Housing Color | Gold | |
Ingress Protection | - | |
Center Contact Material | Beryllium Copper | |
Includes | - | |
Body Material | Beryllium Copper | |
Body Finish | Gold | |
Center Contact Plating | Gold | |
Dielectric Material | Polyamide-Imide (PAI) | |
Operating Temperature | -55°C ~ 125°C | |
Mating Cycles | - | |
Insertion Loss | - |




