Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

SC5361 | |
|---|---|
DigiKey Part Number | 5328-SC5361-ND |
Manufacturer | |
Manufacturer Product Number | SC5361 |
Description | CONN PLUG SOLDER SMP |
Customer Reference | |
Detailed Description | SMP Connector Plug, Male Pin 50 Ohms Through Hole Solder |
Datasheet | Datasheet |
Category | Frequency - Max 18 GHz |
Mfr | Number of Ports 1 |
Packaging Bag | Features Smooth Bore |
Part Status Obsolete | Housing Color Gold |
Connector Style | Center Contact Material Beryllium Copper |
Connector Type Plug, Male Pin | Body Material Beryllium Copper |
Contact Termination Solder | Body Finish Gold |
Shield Termination Solder | Center Contact Plating Gold |
Impedance 50 Ohms | Dielectric Material Polytetrafluoroethylene (PTFE) |
Mounting Type Through Hole | Operating Temperature -55°C ~ 155°C |
Fastening Type Snap-On |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SC5329 | Fairview Microwave | 1 | 5328-SC5329-ND | 67,12000 € | Parametric Equivalent |
| SC5359 | Fairview Microwave | 0 | 5328-SC5359-ND | 114,28000 € | Parametric Equivalent |
| 0734066131 | Molex | 0 | 900-0734066131-ND | 5,38540 € | Parametric Equivalent |
| 0734066840 | Molex | 0 | 0734066840-ND | 11,14383 € | Parametric Equivalent |
| 0734157012 | Molex | 0 | 900-0734157012-ND | 20,98000 € | Parametric Equivalent |













