
SC5318 | |
|---|---|
DigiKey Part Number | 5328-SC5318-ND |
Manufacturer | |
Manufacturer Product Number | SC5318 |
Description | CONN PLUG NONE SMP |
Customer Reference | |
Detailed Description | SMP Connector Plug, Male Pin Panel Mount Compression |
Datasheet | Datasheet |
Category | Mounting Type Panel Mount |
Mfr | Mounting Feature Flange |
Packaging Bag | Fastening Type Snap-On |
Part Status Obsolete | Number of Ports 1 |
Connector Style | Features Full Detent |
Connector Type Plug, Male Pin | Housing Color Silver |
Contact Termination Compression | Body Material Stainless Steel |
Shield Termination Solder |

