Parametric Equivalent

SC5310 | |
|---|---|
DigiKey Part Number | 5328-SC5310-ND |
Manufacturer | |
Manufacturer Product Number | SC5310 |
Description | CONN PLUG NONE SMP |
Customer Reference | |
Detailed Description | SMP Connector Plug, Male Pin 50 Ohms Panel Mount Solder |
Datasheet | Datasheet |
Category | Mounting Type Panel Mount |
Mfr | Mounting Feature Flange |
Packaging Bag | Fastening Type Snap-On |
Part Status Obsolete | Frequency - Max 40 GHz |
Connector Style | Number of Ports 1 |
Connector Type Plug, Male Pin | Features Full Detent |
Contact Termination Solder | Housing Color Silver |
Shield Termination Solder | Body Material Stainless Steel |
Impedance 50 Ohms | Operating Temperature -55°C ~ 125°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0734156790 | Molex | 0 | 900-0734156790-ND | 5,19793 € | Parametric Equivalent |


