SC5286 is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


Fairview Microwave
In Stock: 0
Unit Price: 15,56000 €
Datasheet

Parametric Equivalent


Fairview Microwave
In Stock: 0
Unit Price: 82,26000 €
Datasheet

Parametric Equivalent


Pasternack
In Stock: 0
Unit Price: 26,70000 €
Datasheet

Parametric Equivalent


Pasternack
In Stock: 0
Unit Price: 53,04000 €
Datasheet
SMP Connector Plug, Male Pin 50 Ohms Through Hole Solder
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SC5286

DigiKey Part Number
5328-SC5286-ND
Manufacturer
Manufacturer Product Number
SC5286
Description
CONN PLUG SOLDER SMP
Customer Reference
Detailed Description
SMP Connector Plug, Male Pin 50 Ohms Through Hole Solder
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bag
Part Status
Obsolete
Connector Style
Connector Type
Plug, Male Pin
Contact Termination
Solder
Shield Termination
Solder
Impedance
50 Ohms
Mounting Type
Through Hole
Mounting Feature
-
Cable Group
-
Fastening Type
Snap-On
Frequency - Max
40 GHz
Number of Ports
1
Features
Hermetically Sealed, Limited Detent
Housing Color
Gold
Ingress Protection
-
Center Contact Material
-
Includes
-
Body Material
Nickel-Cobalt
Body Finish
Gold
Center Contact Plating
-
Dielectric Material
-
Operating Temperature
-55°C ~ 125°C
Mating Cycles
-
Insertion Loss
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes