Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

SC5241 | |
|---|---|
DigiKey Part Number | 5328-SC5241-ND |
Manufacturer | |
Manufacturer Product Number | SC5241 |
Description | CONN JACK SOLDER/SOLDER SMP |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | SMP Connector Jack, Female Socket 50 Ohms Free Hanging (In-Line), Right Angle Solder |
Datasheet | Datasheet |
Category | Fastening Type Snap-On |
Mfr | Frequency - Max 18 GHz |
Packaging Bag | Number of Ports 1 |
Part Status Active | Housing Color Gold |
Connector Style | Center Contact Material Beryllium Copper |
Connector Type Jack, Female Socket | Body Material Beryllium Copper |
Contact Termination Solder | Body Finish Gold |
Shield Termination Solder | Center Contact Plating Gold |
Impedance 50 Ohms | Dielectric Material Polytetrafluoroethylene (PTFE) |
Mounting Type Free Hanging (In-Line), Right Angle | Operating Temperature -55°C ~ 125°C |
Cable Group 0.047" Semi Rigid |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0734066520 | Molex | 0 | 900-0734066520-ND | 7,54560 € | Parametric Equivalent |
| 0734155122 | Molex | 100 | 900-0734155122-ND | 24,49000 € | Parametric Equivalent |
| 60119011120920 | Würth Elektronik | 2 | 732-60119011120920-ND | 15,15000 € | Parametric Equivalent |
| CONSMP005-G | TE Connectivity Linx | 78 | 343-CONSMP005-G-ND | 15,51000 € | Parametric Equivalent |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 60,63000 € | 60,63 € |
| Unit Price without VAT: | 60,63000 € |
|---|---|
| Unit Price with VAT: | 72,14970 € |





