Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

SC5233 | |
|---|---|
DigiKey Part Number | 5328-SC5233-ND |
Manufacturer | |
Manufacturer Product Number | SC5233 |
Description | CONN JACK SOLDER/SOLDER SMP |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | SMP Connector Jack, Female Socket 50 Ohms Free Hanging (In-Line), Right Angle Solder |
Datasheet | Datasheet |
Category | Fastening Type Snap-On |
Mfr | Frequency - Max 18 GHz |
Packaging Bag | Number of Ports 1 |
Part Status Active | Housing Color Gold |
Connector Style | Center Contact Material Beryllium Copper |
Connector Type Jack, Female Socket | Body Material Beryllium Copper |
Contact Termination Solder | Body Finish Gold |
Shield Termination Solder | Center Contact Plating Gold |
Impedance 50 Ohms | Dielectric Material Polytetrafluoroethylene (PTFE) |
Mounting Type Free Hanging (In-Line), Right Angle | Operating Temperature -55°C ~ 125°C |
Cable Group RG-405 (.086 Semi Rigid) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SC5231 | Fairview Microwave | 1 | 5328-SC5231-ND | 51,32000 € | Parametric Equivalent |
| SC5235 | Fairview Microwave | 0 | 5328-SC5235-ND | 84,77000 € | Parametric Equivalent |
| 0734067020 | Molex | 0 | 900-0734067020-ND | 9,96153 € | Parametric Equivalent |
| 0734067021 | Molex | 0 | 900-0734067021-ND | 9,86040 € | Parametric Equivalent |
| 0734153030 | Molex | 0 | WM9467-ND | 8,67000 € | Parametric Equivalent |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 62,44000 € | 62,44 € |
| Unit Price without VAT: | 62,44000 € |
|---|---|
| Unit Price with VAT: | 74,30360 € |










