
SC5195 | |
|---|---|
DigiKey Part Number | 5328-SC5195-ND |
Manufacturer | |
Manufacturer Product Number | SC5195 |
Description | CONN PLUG SOLDER SMP |
Customer Reference | |
Detailed Description | SMP Connector Plug, Male Pin 0 Ohms Board Edge, Cutout; Surface Mount Solder |
Datasheet | Datasheet |
Category | Frequency - Max 18 GHz |
Mfr | Number of Ports 1 |
Packaging Bag | Features Limited Detent |
Part Status Obsolete | Housing Color Gold |
Connector Style | Center Contact Material Beryllium Copper |
Connector Type Plug, Male Pin | Body Material Beryllium Copper |
Contact Termination Solder | Body Finish Gold |
Shield Termination Solder | Center Contact Plating Gold |
Impedance 0 Ohms | Dielectric Material Polytetrafluoroethylene (PTFE) |
Mounting Type Board Edge, Cutout; Surface Mount | Operating Temperature -65°C ~ 165°C |
Fastening Type Snap-On | Mating Cycles 500 |

