
SC5188 | |
|---|---|
DigiKey Part Number | 5328-SC5188-ND |
Manufacturer | |
Manufacturer Product Number | SC5188 |
Description | CONN PLUG SOLDER SMP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | SMP Connector Plug, Male Pin 50 Ohms Through Hole Solder |
Datasheet | Datasheet |
Category | Frequency - Max 8 GHz |
Mfr | Number of Ports 1 |
Packaging Bag | Features Full Detent, Hermetically Sealed |
Part Status Active | Housing Color Gold |
Connector Style | Center Contact Material Nickel-Cobalt |
Connector Type Plug, Male Pin | Body Material Nickel-Cobalt |
Contact Termination Solder | Body Finish Gold |
Shield Termination Solder | Center Contact Plating Gold |
Impedance 50 Ohms | Dielectric Material Glass |
Mounting Type Through Hole | Operating Temperature -55°C ~ 155°C |
Fastening Type Snap-On | Mating Cycles 100 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PE44779 | Pasternack | 0 | 6099-PE44779-ND | 46,85000 € | Parametric Equivalent |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 38,19000 € | 38,19 € |
| Unit Price without VAT: | 38,19000 € |
|---|---|
| Unit Price with VAT: | 45,44610 € |


