
WK-1-FM | |
|---|---|
DigiKey Part Number | 5328-WK-1-FM-ND |
Manufacturer | |
Manufacturer Product Number | WK-1-FM |
Description | TAPE ELECTRICAL BLACK 3/4"X20YDS |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Electrical Tape Adhesive Black 0.75" (19.05mm) 3/4" X 60' (18.3m) 20 yds |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Fairview Microwave | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Tape Type | Electrical | |
Adhesive | - | |
Backing, Carrier | Vinyl | |
Thickness | 0.0070" (7.0 mils, 0.178mm) | |
Thickness - Adhesive | - | |
Thickness - Backing, Carrier | - | |
Width | 0.75" (19.05mm) 3/4" | |
Length | 60' (18.3m) 20 yds | |
Color | Black | |
Usage | - | |
Temperature Range | -65°F ~ 180°F (-54°C ~ 82°C) | |
Shelf Life Start | - | |
Shelf Life | - | |
Storage/Refrigeration Temperature | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 46,48000 € | 46,48 € |
| Unit Price without VAT: | 46,48000 € |
|---|---|
| Unit Price with VAT: | 55,31120 € |

