Parametric Equivalent

SC5185 | |
|---|---|
DigiKey Part Number | 5328-SC5185-ND |
Manufacturer | |
Manufacturer Product Number | SC5185 |
Description | CONN PLUG SOLDER SMP |
Customer Reference | |
Detailed Description | SMP Connector Plug, Male Pin 50 Ohms Through Hole Solder |
Datasheet | Datasheet |
Category | Frequency - Max 40 GHz |
Mfr | Number of Ports 1 |
Packaging Bag | Features Full Detent |
Part Status Obsolete | Housing Color Silver |
Connector Style | Center Contact Material Beryllium Copper |
Connector Type Plug, Male Pin | Body Material Stainless Steel |
Contact Termination Solder | Center Contact Plating Gold |
Shield Termination Solder | Dielectric Material Polytetrafluoroethylene (PTFE) |
Impedance 50 Ohms | Operating Temperature -40°C ~ 125°C |
Mounting Type Through Hole | Voltage Rating 335 V |
Fastening Type Snap-On | Mating Cycles 100 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SF1287-6001 | Amphenol SV Microwave | 240 | SF1287-6001-ND | 32,21000 € | Parametric Equivalent |


