
SC5172 | |
|---|---|
DigiKey Part Number | 5328-SC5172-ND |
Manufacturer | |
Manufacturer Product Number | SC5172 |
Description | CONN JACK SOLDER/SOLDER SMP |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | SMP Connector Jack, Female Socket 50 Ohms Free Hanging (In-Line) Solder |
Datasheet | Datasheet |
Category | Fastening Type Snap-On |
Mfr | Frequency - Max 3 GHz |
Packaging Bag | Number of Ports 1 |
Part Status Active | Housing Color Gold |
Connector Style | Center Contact Material Beryllium Copper |
Connector Type Jack, Female Socket | Body Material Beryllium Copper |
Contact Termination Solder | Body Finish Gold |
Shield Termination Solder | Center Contact Plating Gold |
Impedance 50 Ohms | Dielectric Material Polytetrafluoroethylene (PTFE) |
Mounting Type Free Hanging (In-Line) | Operating Temperature -55°C ~ 125°C |
Cable Group RG-178, 196 |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 44,97000 € | 44,97 € |
| Unit Price without VAT: | 44,97000 € |
|---|---|
| Unit Price with VAT: | 53,51430 € |

