
SC4269 | |
|---|---|
DigiKey Part Number | 5328-SC4269-ND |
Manufacturer | |
Manufacturer Product Number | SC4269 |
Description | CONN PLUG CLAMP/SOLDER TNC |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | TNC Connector Plug, Male Pin 50 Ohms Free Hanging (In-Line) Solder |
Datasheet | Datasheet |
Category | Fastening Type Threaded |
Mfr | Frequency - Max 12.4 GHz |
Packaging Bag | Number of Ports 1 |
Part Status Active | Housing Color Silver |
Connector Style | Center Contact Material Brass |
Connector Type Plug, Male Pin | Body Material Brass |
Contact Termination Solder | Body Finish Nickel |
Shield Termination Clamp | Center Contact Plating Gold |
Impedance 50 Ohms | Dielectric Material Polytetrafluoroethylene (PTFE) |
Mounting Type Free Hanging (In-Line) | Operating Temperature -55°C ~ 125°C |
Cable Group RG-55, 58, 141, 142, 223, 400 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 36,80000 € | 36,80 € |
| 10 | 31,27800 € | 312,78 € |
| 25 | 29,32000 € | 733,00 € |
| 50 | 27,92140 € | 1.396,07 € |
| 100 | 26,59010 € | 2.659,01 € |
| 250 | 24,92752 € | 6.231,88 € |
| Unit Price without VAT: | 36,80000 € |
|---|---|
| Unit Price with VAT: | 43,79200 € |

