
SC4256 | |
|---|---|
DigiKey Part Number | 5328-SC4256-ND |
Manufacturer | |
Manufacturer Product Number | SC4256 |
Description | CONN JACK CLAMP/SOLDER TNC |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | TNC Connector Jack, Female Socket 50 Ohms Panel Mount Solder |
Datasheet | Datasheet |
Category | Cable Group RG-174, 188, 316, LMR-100 |
Mfr | Fastening Type Threaded |
Packaging Bag | Frequency - Max 2 GHz |
Part Status Active | Number of Ports 1 |
Connector Style | Housing Color Silver |
Connector Type Jack, Female Socket | Ingress Protection IP67 - Dust Tight, Waterproof |
Contact Termination Solder | Center Contact Material Beryllium Copper |
Shield Termination Clamp | Body Material Brass |
Impedance 50 Ohms | Body Finish Nickel |
Mounting Type Panel Mount | Center Contact Plating Gold |
Mounting Feature Flange | Dielectric Material Polytetrafluoroethylene (PTFE) |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 81,23000 € | 81,23 € |
| Unit Price without VAT: | 81,23000 € |
|---|---|
| Unit Price with VAT: | 96,66370 € |

