
SC3796 | |
|---|---|
DigiKey Part Number | 5328-SC3796-ND |
Manufacturer | |
Manufacturer Product Number | SC3796 |
Description | CONN PLUG SOLDER SMA |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | SMA Connector Plug, Male Pin 50 Ohms Panel Mount Solder |
Datasheet | Datasheet |
Category | Mounting Feature Flange |
Mfr | Fastening Type Threaded |
Packaging Bag | Frequency - Max 18 GHz |
Part Status Active | Number of Ports 1 |
Connector Style | Housing Color Silver |
Connector Type Plug, Male Pin | Center Contact Material Beryllium Copper |
Contact Termination Solder | Body Material Stainless Steel |
Shield Termination Solder | Center Contact Plating Gold |
Impedance 50 Ohms | Dielectric Material Polytetrafluoroethylene (PTFE) |
Mounting Type Panel Mount | Operating Temperature -55°C ~ 155°C |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 47,97000 € | 47,97 € |
| Unit Price without VAT: | 47,97000 € |
|---|---|
| Unit Price with VAT: | 57,08430 € |



