Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

SC3533 | |
|---|---|
DigiKey Part Number | 5328-SC3533-ND |
Manufacturer | |
Manufacturer Product Number | SC3533 |
Description | CONN JACK SOLDER/NON-SOLDER CONT |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | SMA Connector Jack, Female Socket 50 Ohms Panel Mount Solder |
Category | Cable Group RG-402 (.141" Semi Rigid) |
Mfr | Fastening Type Threaded |
Packaging Bag | Frequency - Max 18 GHz |
Part Status Active | Number of Ports 1 |
Connector Style | Housing Color Gold |
Connector Type Jack, Female Socket | Center Contact Material Beryllium Copper |
Contact Termination Solder | Body Material Stainless Steel |
Shield Termination Solder | Body Finish Gold |
Impedance 50 Ohms | Center Contact Plating Gold |
Mounting Type Panel Mount | Dielectric Material Polytetrafluoroethylene (PTFE) |
Mounting Feature Flange | Operating Temperature -55°C ~ 155°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SC3531 | Fairview Microwave | 0 | 5328-SC3531-ND | 47,03000 € | Parametric Equivalent |
| 0733910361 | Molex | 0 | 900-0733910361-ND | 5,68144 € | Parametric Equivalent |
| 1-1478930-0 | TE Connectivity AMP Connectors | 0 | A111903-ND | 3,97472 € | Parametric Equivalent |
| 132108 | Amphenol RF | 177 | ACX1186-ND | 10,31000 € | Parametric Equivalent |
| 132110 | Amphenol RF | 249 | ACX1190-ND | 11,68000 € | Parametric Equivalent |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 42,91000 € | 42,91 € |
| Unit Price without VAT: | 42,91000 € |
|---|---|
| Unit Price with VAT: | 51,06290 € |












