Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

SC3026 | |
|---|---|
DigiKey Part Number | 5328-SC3026-ND |
Manufacturer | |
Manufacturer Product Number | SC3026 |
Description | CONN PLUG SOLDER/SOLDER SMA |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | SMA Connector Plug, Male Pin 50 Ohms Free Hanging (In-Line) Solder |
Category | Fastening Type Threaded |
Mfr | Frequency - Max 26.5 GHz |
Packaging Bag | Number of Ports 1 |
Part Status Active | Housing Color Gold |
Connector Style | Center Contact Material Brass |
Connector Type Plug, Male Pin | Body Material Stainless Steel |
Contact Termination Solder | Body Finish Gold |
Shield Termination Solder | Center Contact Plating Gold |
Impedance 50 Ohms | Dielectric Material Polytetrafluoroethylene (PTFE) |
Mounting Type Free Hanging (In-Line) | Operating Temperature -55°C ~ 155°C |
Cable Group RG-405 (.086 Semi Rigid) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 11_SMA-50-2-100/111_NE | Huber+Suhner, Inc. | 4 | 3628-11_SMA-50-2-100/111_NE-ND | 38,19000 € | Parametric Equivalent |
| 142-0693-001 | PEI-Genesis | 30 | 5664-142-0693-001-600136-ND | 12,88000 € | Parametric Equivalent |
| 142-0693-001 | Cinch Connectivity Solutions Johnson | 1.704 | J487-ND | 6,56000 € | Parametric Equivalent |
| 142-0693-051 | Cinch Connectivity Solutions Johnson | 18 | J10557-ND | 13,43000 € | Parametric Equivalent |
| 2081884-1 | TE Connectivity AMP Connectors | 293 | 17-2081884-1-ND | 13,52000 € | Parametric Equivalent |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 67,86000 € | 67,86 € |
| Unit Price without VAT: | 67,86000 € |
|---|---|
| Unit Price with VAT: | 80,75340 € |





