
SC2183 | |
|---|---|
DigiKey Part Number | 5328-SC2183-ND |
Manufacturer | |
Manufacturer Product Number | SC2183 |
Description | FEMALE TNC CONN CAP |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Connector Cap (Cover), Dust For TNC Jacks |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Fairview Microwave | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Connector Style | TNC | |
Accessory Type | Cap (Cover), Dust | |
For Use With/Related Products | TNC Jacks | |
Body Material | Brass | |
Body Finish | Nickel | |
Features | - | |
Color | Silver | |
Center Contact Material | Brass | |
Center Contact Finish | Gold |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 48,00000 € | 48,00 € |
| Unit Price without VAT: | 48,00000 € |
|---|---|
| Unit Price with VAT: | 57,12000 € |

