
SC2181 | |
|---|---|
DigiKey Part Number | 5328-SC2181-ND |
Manufacturer | |
Manufacturer Product Number | SC2181 |
Description | MALE TNC CONN CAP |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Connector Cap (Cover) For TNC Plugs |
Category | For Use With/Related Products TNC Plugs |
Manufacturer Fairview Microwave | Body Material Brass |
Packaging Bag | Body Finish Nickel |
Part Status Active | Color Silver |
Connector Style TNC | Center Contact Material Brass |
Accessory Type Cap (Cover) | Center Contact Finish Gold |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 55,15000 € | 55,15 € |
| Unit Price without VAT: | 55,15000 € |
|---|---|
| Unit Price with VAT: | 65,62850 € |

