
SC2170C | |
|---|---|
DigiKey Part Number | 5328-SC2170C-ND |
Manufacturer | |
Manufacturer Product Number | SC2170C |
Description | FEMALE SMA CONN CAP |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Connector Cap (Cover) For SMA Jacks |
Category | Body Material Stainless Steel |
Manufacturer Fairview Microwave | Body Finish Gold |
Packaging Bag | Features Chain |
Part Status Active | Color Gold |
Connector Style SMA | Center Contact Material Beryllium Copper |
Accessory Type Cap (Cover) | Center Contact Finish Gold |
For Use With/Related Products SMA Jacks |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 51,47000 € | 51,47 € |
| Unit Price without VAT: | 51,47000 € |
|---|---|
| Unit Price with VAT: | 61,24930 € |

