
SC2157 | |
|---|---|
DigiKey Part Number | 5328-SC2157-ND |
Manufacturer | |
Manufacturer Product Number | SC2157 |
Description | MALE SSMA CONN CAP |
Customer Reference | |
Detailed Description | Connector Cap (Cover), Dust For SSMA Plugs |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Fairview Microwave | |
Series | - | |
Packaging | Bag | |
Part Status | Obsolete | |
Connector Style | SSMA | |
Accessory Type | Cap (Cover), Dust | |
For Use With/Related Products | SSMA Plugs | |
Body Material | Brass | |
Body Finish | Nickel | |
Features | - | |
Color | Silver | |
Center Contact Material | Brass | |
Center Contact Finish | Gold |

