
SC2152 | |
|---|---|
DigiKey Part Number | 5328-SC2152-ND |
Manufacturer | |
Manufacturer Product Number | SC2152 |
Description | MALE 2.4MM CONN CAP |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Connector Cap (Cover) For 2.4mm Plugs |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Fairview Microwave | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Connector Style | 2.4mm | |
Accessory Type | Cap (Cover) | |
For Use With/Related Products | 2.4mm Plugs | |
Body Material | Stainless Steel | |
Body Finish | Passivated | |
Features | - | |
Color | Silver | |
Center Contact Material | - | |
Center Contact Finish | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 81,36000 € | 81,36 € |
| Unit Price without VAT: | 81,36000 € |
|---|---|
| Unit Price with VAT: | 96,81840 € |

