
SC2150 | |
|---|---|
DigiKey Part Number | 5328-SC2150-ND |
Manufacturer | |
Manufacturer Product Number | SC2150 |
Description | MALE TYPE N CONN CAP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Connector Cap (Cover), Dust For N Type Plugs |
Category | For Use With/Related Products N Type Plugs |
Manufacturer Fairview Microwave | Body Material Stainless Steel |
Packaging Bag | Body Finish Passivated |
Part Status Active | Color Silver |
Connector Style N Type | Center Contact Material Beryllium Copper |
Accessory Type Cap (Cover), Dust | Center Contact Finish Gold |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 64,25000 € | 64,25 € |
| Unit Price without VAT: | 64,25000 € |
|---|---|
| Unit Price with VAT: | 76,45750 € |

