
SC2137C | |
|---|---|
DigiKey Part Number | 5328-SC2137C-ND |
Manufacturer | |
Manufacturer Product Number | SC2137C |
Description | MALE SMA CONN CAP |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Connector Cap (Cover) For SMA Plugs |
Category | For Use With/Related Products SMA Plugs |
Manufacturer Fairview Microwave | Body Material Stainless Steel |
Packaging Bag | Features Chain |
Part Status Active | Color Gold |
Connector Style SMA | Center Contact Finish Gold |
Accessory Type Cap (Cover) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 42,63000 € | 42,63 € |
| 10 | 36,23000 € | 362,30 € |
| 25 | 33,96280 € | 849,07 € |
| 50 | 32,34280 € | 1.617,14 € |
| 100 | 30,80050 € | 3.080,05 € |
| 250 | 28,87492 € | 7.218,73 € |
| Unit Price without VAT: | 42,63000 € |
|---|---|
| Unit Price with VAT: | 50,72970 € |

