
SC2104 | |
|---|---|
DigiKey Part Number | 5328-SC2104-ND |
Manufacturer | |
Manufacturer Product Number | SC2104 |
Description | JACK SMB CONN CAP |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Connector Cap (Cover), Dust For SMB Jacks |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Fairview Microwave | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Connector Style | SMB | |
Accessory Type | Cap (Cover), Dust | |
For Use With/Related Products | SMB Jacks | |
Body Material | Brass | |
Body Finish | Gold | |
Features | - | |
Color | Gold | |
Center Contact Material | - | |
Center Contact Finish | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,82000 € | 4,82 € |
| Unit Price without VAT: | 4,82000 € |
|---|---|
| Unit Price with VAT: | 5,73580 € |

