
SC2101 | |
|---|---|
DigiKey Part Number | 5328-SC2101-ND |
Manufacturer | |
Manufacturer Product Number | SC2101 |
Description | PLUG SMB CONN CAP |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Connector Cap (Cover), Dust For SMB Plugs |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Fairview Microwave | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Connector Style | SMB | |
Accessory Type | Cap (Cover), Dust | |
For Use With/Related Products | SMB Plugs | |
Body Material | Brass | |
Body Finish | Gold | |
Features | Chain | |
Color | Gold | |
Center Contact Material | - | |
Center Contact Finish | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 17,24000 € | 17,24 € |
| Unit Price without VAT: | 17,24000 € |
|---|---|
| Unit Price with VAT: | 20,51560 € |

