
SC2071 | |
|---|---|
DigiKey Part Number | 5328-SC2071-ND |
Manufacturer | |
Manufacturer Product Number | SC2071 |
Description | FEMALE TNC CONN CAP |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Connector Cap (Cover), Dust For TNC Jacks |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Fairview Microwave | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Connector Style | TNC | |
Accessory Type | Cap (Cover), Dust | |
For Use With/Related Products | TNC Jacks | |
Body Material | Brass | |
Body Finish | Tri-Metal | |
Features | - | |
Color | Silver | |
Center Contact Material | - | |
Center Contact Finish | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 20,32000 € | 20,32 € |
| Unit Price without VAT: | 20,32000 € |
|---|---|
| Unit Price with VAT: | 24,18080 € |

