
SC2063 | |
|---|---|
DigiKey Part Number | 5328-SC2063-ND |
Manufacturer | |
Manufacturer Product Number | SC2063 |
Description | MALE TNC CONN CAP |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Connector Cap (Cover), Dust For TNC Plugs |
Datasheet | Datasheet |
Category | Accessory Type Cap (Cover), Dust |
Manufacturer Fairview Microwave | For Use With/Related Products TNC Plugs |
Packaging Bag | Body Material Brass |
Part Status Active | Body Finish Nickel |
Connector Style TNC | Color Silver |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 19,98000 € | 19,98 € |
| 10 | 16,98000 € | 169,80 € |
| 25 | 15,91680 € | 397,92 € |
| 50 | 15,15720 € | 757,86 € |
| 100 | 14,43420 € | 1.443,42 € |
| 250 | 13,53136 € | 3.382,84 € |
| 500 | 12,88642 € | 6.443,21 € |
| Unit Price without VAT: | 19,98000 € |
|---|---|
| Unit Price with VAT: | 23,77620 € |

