
SC2042 | |
|---|---|
DigiKey Part Number | 5328-SC2042-ND |
Manufacturer | |
Manufacturer Product Number | SC2042 |
Description | FEMALE 2.4MM CONN CAP |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Connector Cap (Cover), Dust For 2.4mm Jacks |
Datasheet | Datasheet |
Category | Accessory Type Cap (Cover), Dust |
Manufacturer Fairview Microwave | For Use With/Related Products 2.4mm Jacks |
Packaging Bag | Body Material Stainless Steel |
Part Status Active | Body Finish Passivated |
Connector Style 2.4mm | Color Silver |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 18,99000 € | 18,99 € |
| Unit Price without VAT: | 18,99000 € |
|---|---|
| Unit Price with VAT: | 22,59810 € |

