
SC2034 | |
|---|---|
DigiKey Part Number | 5328-SC2034-ND |
Manufacturer | |
Manufacturer Product Number | SC2034 |
Description | MALE SMA CONN CAP |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Connector Cap (Cover), Dust For SMA Plugs |
Datasheet | Datasheet |
Category | Accessory Type Cap (Cover), Dust |
Manufacturer Fairview Microwave | For Use With/Related Products SMA Plugs |
Packaging Bag | Body Material Stainless Steel |
Part Status Active | Body Finish Gold |
Connector Style SMA | Color Gold |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 24,20000 € | 24,20 € |
| 10 | 20,56800 € | 205,68 € |
| 25 | 19,28000 € | 482,00 € |
| 50 | 18,36020 € | 918,01 € |
| 100 | 17,48450 € | 1.748,45 € |
| 250 | 16,39100 € | 4.097,75 € |
| 500 | 15,60978 € | 7.804,89 € |
| Unit Price without VAT: | 24,20000 € |
|---|---|
| Unit Price with VAT: | 28,79800 € |

