
SC2032 | |
|---|---|
DigiKey Part Number | 5328-SC2032-ND |
Manufacturer | |
Manufacturer Product Number | SC2032 |
Description | MALE SMA CONN CAP |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Connector Cap (Cover), Dust For SMA Plugs |
Datasheet | Datasheet |
Category | For Use With/Related Products SMA Plugs |
Manufacturer Fairview Microwave | Body Material Brass |
Packaging Bag | Body Finish Gold |
Part Status Active | Features Chain |
Connector Style SMA | Color Gold |
Accessory Type Cap (Cover), Dust |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,71000 € | 3,71 € |
| Unit Price without VAT: | 3,71000 € |
|---|---|
| Unit Price with VAT: | 4,41490 € |

