
SC2019C | |
|---|---|
DigiKey Part Number | 5328-SC2019C-ND |
Manufacturer | |
Manufacturer Product Number | SC2019C |
Description | FEMALE TYPE N CONN CAP |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Connector Cap (Cover), Dust For N Type Jacks |
Datasheet | Datasheet |
Category | For Use With/Related Products N Type Jacks |
Manufacturer Fairview Microwave | Body Material Brass |
Packaging Bag | Body Finish Nickel |
Part Status Active | Features Chain |
Connector Style N Type | Color Silver |
Accessory Type Cap (Cover), Dust |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 24,85000 € | 24,85 € |
| Unit Price without VAT: | 24,85000 € |
|---|---|
| Unit Price with VAT: | 29,57150 € |

