
SC2015 | |
|---|---|
DigiKey Part Number | 5328-SC2015-ND |
Manufacturer | |
Manufacturer Product Number | SC2015 |
Description | MALE TYPE N CONN CAP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Connector Cap (Cover), Dust For N Type Plugs |
Datasheet | Datasheet |
Category | Accessory Type Cap (Cover), Dust |
Manufacturer Fairview Microwave | For Use With/Related Products N Type Plugs |
Packaging Bulk | Body Material Brass |
Part Status Active | Body Finish Nickel |
Connector Style N Type | Color Silver |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 23,53000 € | 23,53 € |
| 10 | 20,00100 € | 200,01 € |
| 25 | 18,74840 € | 468,71 € |
| 50 | 17,85380 € | 892,69 € |
| 100 | 17,00220 € | 1.700,22 € |
| 250 | 15,93892 € | 3.984,73 € |
| 500 | 15,17926 € | 7.589,63 € |
| Unit Price without VAT: | 23,53000 € |
|---|---|
| Unit Price with VAT: | 28,00070 € |

