
SC2004 | |
|---|---|
DigiKey Part Number | 5328-SC2004-ND |
Manufacturer | |
Manufacturer Product Number | SC2004 |
Description | FEMALE BNC CONN CAP |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Connector Cap (Cover), Dust For BNC Jacks |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Fairview Microwave | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Connector Style | BNC | |
Accessory Type | Cap (Cover), Dust | |
For Use With/Related Products | BNC Jacks | |
Body Material | Brass | |
Body Finish | Nickel | |
Features | Chain | |
Color | Silver | |
Center Contact Material | - | |
Center Contact Finish | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 19,29000 € | 19,29 € |
| Unit Price without VAT: | 19,29000 € |
|---|---|
| Unit Price with VAT: | 22,95510 € |

