
SC-100-TM-D | |
|---|---|
DigiKey Part Number | 5328-SC-100-TM-D-ND |
Manufacturer | |
Manufacturer Product Number | SC-100-TM-D |
Description | CONN PLUG CRIMP/SOLDER TNC |
Customer Reference | |
Detailed Description | TNC Connector Plug, Male Pin 50 Ohms Free Hanging (In-Line) Solder |
Category | Fastening Type Threaded |
Mfr | Frequency - Max 6 GHz |
Packaging Bulk | Number of Ports 1 |
Part Status Obsolete | Housing Color Silver |
Connector Style | Center Contact Material Beryllium Copper |
Connector Type Plug, Male Pin | Body Material Brass |
Contact Termination Solder | Body Finish Nickel |
Shield Termination Crimp | Center Contact Plating Gold |
Impedance 50 Ohms | Dielectric Material Polytetrafluoroethylene (PTFE) |
Mounting Type Free Hanging (In-Line) | Operating Temperature -40°C ~ 125°C |
Cable Group RG-174, 188, 316, LMR-100 | Insertion Loss 0.25dB |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 122116 | Amphenol RF | 404 | ACX1083-ND | 3,52000 € | Similar |


