
SB5792 | |
|---|---|
DigiKey Part Number | 5328-SB5792-ND |
Manufacturer | |
Manufacturer Product Number | SB5792 |
Description | BIAS TEE SMA 0.1MHZ-12.4GHZ |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | RF IC Bias Tee General Purpose 100kHz ~ 12.4GHz SMA Connectors Module |
Datasheet | Datasheet |
Category | RF Type General Purpose |
Manufacturer Fairview Microwave | Secondary Attributes SMA Connectors |
Packaging Bag | Mounting Type Chassis Mount |
Part Status Active | Package / Case Module, SMA Connectors |
Function Bias Tee | Supplier Device Package Module |
Frequency 100kHz ~ 12.4GHz |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1.097,08000 € | 1.097,08 € |
| Unit Price without VAT: | 1.097,08000 € |
|---|---|
| Unit Price with VAT: | 1.305,52520 € |

