
SB4000A | |
|---|---|
DigiKey Part Number | 5328-SB4000A-ND |
Manufacturer | |
Manufacturer Product Number | SB4000A |
Description | BIAS TEE 2.92MM 0.03MHZ-40GHZ |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | RF IC Bias Tee General Purpose 30kHz ~ 40GHz 25V Supply Module |
Datasheet | Datasheet |
Category | RF Type General Purpose |
Manufacturer Fairview Microwave | Secondary Attributes 25V Supply |
Packaging Bag | Mounting Type Chassis Mount |
Part Status Active | Package / Case Module |
Function Bias Tee | Supplier Device Package Module |
Frequency 30kHz ~ 40GHz |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1.900,44000 € | 1.900,44 € |
| Unit Price without VAT: | 1.900,44000 € |
|---|---|
| Unit Price with VAT: | 2.261,52360 € |

