
SAT8N-100F | |
|---|---|
DigiKey Part Number | 5328-SAT8N-100F-ND |
Manufacturer | |
Manufacturer Product Number | SAT8N-100F |
Description | TERM JACK TYPE N 1.5 VSWR |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Terminator Coax Connector Jack, Female Socket N Type 50 Ohms |
Datasheet | Datasheet |
Category | Impedance 50 Ohms |
Manufacturer Fairview Microwave | Mounting Type Free Hanging, Cap |
Packaging Bag | Contact Material Beryllium Copper |
Part Status Active | Contact Finish Gold |
Connector Style N Type | Body Material Stainless Steel |
Connector Type Jack, Female Socket | Dielectric Material Polytetrafluoroethylene (PTFE) |
Frequency - Max 8 GHz |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 671,20000 € | 671,20 € |
| Unit Price without VAT: | 671,20000 € |
|---|---|
| Unit Price with VAT: | 798,72800 € |

